Manufacturer Part #
PX0765/P
3 Position 277VAC/DC 10 A Black Receptacle Male Pins Circular Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bulgin | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bulk Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bulgin PX0765/P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin PX0765/P - Technical Attributes
Attributes Table
| Type: | CPC-Connector |
| Style/Orientation: | Straight |
| No of Positions: | 3 |
| Mating Type: | Threaded |
| IP Rating: | IP68 |
| Voltage Rating: | 277V |
| Current Rating: | 12A |
| Operating Temp Range: | -20°C to +70°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$16.63
4
$16.42
15
$16.22
40
$16.07
100+
$15.84
Product Variant Information section
Available Packaging
Package Qty:
50 per Bulk
Mounting Method:
Panel Mount