text.skipToContent text.skipToNavigation

Manufacturer Part #

PX0805

Black Insert Shell Panel Mount Position Circular Connector

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2202
Product Specification Section
Bulgin PX0805 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Straight
Mating Type: Threaded
IP Rating: IP68
Operating Temp Range: -20°C to +70°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
52
USA:
52
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7.03
USD
Quantity
Unit Price
1
$7.03
5
$6.94
25
$6.85
50
$6.81
150+
$6.69
Product Variant Information section