Manufacturer Part #
PXP4010/03P/3035
4000 SERIES FLEX CONNECTOR 3 POLE PIN
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bulgin | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bulk Mounting Method:Wire Mount | ||||||||||
| Date Code: | 2207 | ||||||||||
Product Specification Section
Bulgin PXP4010/03P/3035 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin PXP4010/03P/3035 - Technical Attributes
Attributes Table
| Type: | CPC-Connector |
| Style/Orientation: | Free Hanging Plug |
| No of Positions: | 3 |
| Mating Type: | Bayonet |
| Material: | Nylon |
| Voltage Rating: | 600V |
| Current Rating: | 10A |
| Operating Temp Range: | -40°C to +120°C |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$11.29
4
$11.15
20
$10.99
40
$10.93
125+
$10.75
Product Variant Information section
Available Packaging
Package Qty:
50 per Bulk
Mounting Method:
Wire Mount