text.skipToContent text.skipToNavigation

Manufacturer Part #

09561004701

High Density 15 Position Crimp Socket D-Sub

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09561004701 - Technical Attributes
Attributes Table
Style/Orientation: High Density Receptacle
No of Positions: 15
Termination: Female/Socket Crimp
Material: Front Metal
Mounting Method: Through Hole
Features & Applications

The 09561004701 is a High density 15 position female crimp socket D-Sub.

Specifications:

  • Application: Cable Connector
  • Series: D-Sub High Density
  • No. of contacts: 15
  • Gender: female
  • Termination Type: Crimp
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$58.00
USD
Quantity
Unit Price
1
$1.17
30
$1.16
100
$1.14
300
$1.12
1,000+
$1.10
Product Variant Information section