Manufacturer Part #
09663516512
25 Position Metal Frame Straight Through Hole Socket 4-40 D-Sub Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
HARTING 09663516512 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 09663516512 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Receptacle |
| No of Positions: | 25 |
| Termination: | PCB |
| Material: | Front Metal |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
20
$4.29
60
$4.23
100
$4.19
200
$4.15
400+
$4.08
Product Variant Information section
Available Packaging
Package Qty:
20 per Tray