Manufacturer Part #
09670154701
Receptacle for Female Contacts Housing D-Sub Connector 15 Position
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Tray Mounting Method:Wire Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
HARTING 09670154701 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Receptacle |
| No of Positions: | 15 |
| Termination: | Female/Socket Crimp |
| Material: | Front Metal |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
100
$1.10
300
$1.08
1,000
$1.07
1,500+
$1.06
Product Variant Information section
Available Packaging
Package Qty:
20 per Tray
Mounting Method:
Wire Mount