Manufacturer Part #
112-014-113R001
112 Series Dual Row 14 Position Right Angle Through Hole SCSI Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:35 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NorComp 112-014-113R001 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Taiwan
HTS Code:
8536.69.40.40
ECCN:
EAR99
PCN Information:
File
Date
Part Status:
Active
Active
NorComp 112-014-113R001 - Technical Attributes
Attributes Table
| Style/Orientation: | High Density Plug |
| No of Positions: | 14 |
| No of Rows: | 2 |
| Termination: | Solder |
| Pitch: | 2.16 mm |
| Gender: | Male |
| Color: | Blue |
| Current Rating: | 1A |
| Contact Plating: | Gold |
| Insulation Resistance: | 1000MΩ |
| Operating Temperature: | -55°C to +105°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
35
$5.36
70
$5.33
105
$5.32
175
$5.29
350+
$5.25
Product Variant Information section
Available Packaging
Package Qty:
35 per Box
Mounting Method:
Panel Mount