text.skipToContent text.skipToNavigation

Manufacturer Part #

164532-4

HD20 Series 15 Position Straight Receptacle Standard Cable D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
TE Connectivity 164532-4 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 15
No of Rows: 2
Termination: Crimp Snap
Material: Front Metal
Shell Size: 2 A
Gender: Female
Color: Black
Current Rating: 3.7A
Insulation Resistance: 5000MΩ
Operating Temperature: -55°C to +105°C
Pricing Section
Global Stock:
1,047
USA:
1,047
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
47
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$60.63
USD
Quantity
Unit Price
50
$1.29
150
$1.27
750
$1.25
1,250+
$1.23
Product Variant Information section