Manufacturer Part #
1658614-1
HDF-20 Series 37 Position Free Hanging Socket IDC Standard Cable Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:400 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1658614-1 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Free Hanging Receptacle |
| No of Positions: | 37 |
| No of Rows: | 2 |
| Termination: | IDC |
| Pitch: | 2.77 mm |
| Material: | Plastic |
| Shell Size: | 4 C |
| Gender: | Female |
| Color: | Black |
| Current Rating: | 1.25A |
| Contact Plating: | Gold |
| Operating Temperature: | -55°C to +105°C |
| Mounting Method: | Through Hole |
Features & Applications
AMPLIMITE HD-20 Subminiature D Stacked PCB Connectors are members of the complete line of AMPLIMITE Subminiature D Connector family which has been accepted by the electronic industry for their rugged design and ease of application.
Stacked connectors add the advantage of reducing overall board real estate normally consumed by individual pcb connectors. The versatility of the AMPLIMITE HD-20 line enables you to select the stacked connector best suited for your specific application.
Product Facts:
- Stacked pcb connectors save board real estate
- Wide choice of configurations available
- Front Metal-Shells for EMI/RFI shielding
- Housings made of UL 94V-0 rated thermoplastic
- Plug connectors have builtin grounding indents
- Choice of 4-40 threaded insert or female screwlock mating hardware
- Hybrid styles provide maximum selectivity and permit mixing of signal speeds
- Packaged in plastic trays for ease of handling
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
4
$6.38
15
$6.31
30
$6.28
100
$6.22
200+
$6.15
Product Variant Information section
Available Packaging
Package Qty:
400 per Tube
Mounting Method:
Through Hole