Manufacturer Part #
171-025-103L011
CONN DSUB PLUG 25POS STR SLD CUP
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bag Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NorComp 171-025-103L011 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Panel Mount Plug |
| No of Positions: | 25 |
| No of Rows: | 2 |
| Termination: | Solder |
| Pitch: | 2.84 mm |
| Material: | Front Metal |
| Shell Size: | 3 B |
| Gender: | Male |
| Color: | Black |
| Current Rating: | 5A |
| Voltage Rating: | 500V |
| Contact Plating: | Gold |
| Insulation Resistance: | 1000MΩ |
| Operating Temperature: | -50°C to +100°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
50
$1.99
150
$1.96
200
$1.95
500
$1.93
750+
$1.90
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
Panel Mount