text.skipToContent text.skipToNavigation

Manufacturer Part #

172-E15-213R911

172-E Series 15 Position Dip Solder Socket D-Sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2311
Product Specification Section
NorComp 172-E15-213R911 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 15
Termination: Male/Pin Solder Cup
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
170
USA:
170
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$304.80
USD
Quantity
Unit Price
60
$5.08
120
$5.03
180
$5.00
240
$4.98
300+
$4.91
Product Variant Information section