text.skipToContent text.skipToNavigation

Manufacturer Part #

180-026-113R011

180 Series 26 Position High Density Male Vertical Dip Solder D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 180-026-113R011 - Technical Attributes
Attributes Table
Style/Orientation: High Density Receptacle
No of Positions: 26
Termination: Male/Pin Solder Cup
Material: Front Metal
Features & Applications

The 180-026-113R011 is a 26 POS MALE VERTICLA/STAMPED - NICKEL SHELL WITH .098" CLINCH NUT REAR

Product Features:

  • Available in 5 industry sizes/positions (15, 26, 44, 62, 78).
  • Approximately 65% higher density than standard D-Sub connectors.
  • Low cost / high performance stamped contacts.
  • Metal shell provides EMI/RFI shielding.
  • Plug shells have indents to provide grounding and additional retention.
  • Connectors will fit in standard D-Sub backshells.
  • Shell: Steel, Tin or Nickel Plating
  • Insulator: Glass-filled thermoplastic.
  • Contacts:
  • Male pins - Brass
  • Female pins - Phosphor bronze
  • Plating: Gold flash on entire contact

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
120
Multiple Of:
60
Total
$475.20
USD
Quantity
Unit Price
60
$4.00
120
$3.96
180
$3.94
240
$3.92
300+
$3.87
Product Variant Information section