Manufacturer Part #
180-M15-213R911
15 Position 3 Row Male Pin Nickel Plated Through Hole D-Sub Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:90 per Tray Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NorComp 180-M15-213R911 - Technical Attributes
Attributes Table
| Style/Orientation: | High Density Plug |
| No of Positions: | 15 |
| No of Rows: | 3 |
| Termination: | Male/Pin Solder Cup |
| Pitch: | 22.9 mm |
| Material: | Front Metal |
| Shell Size: | 1 E |
| Gender: | Female |
| Color: | Black |
| Current Rating: | 5A |
| Contact Plating: | Gold |
| Insulation Resistance: | 5GΩ |
| Operating Temperature: | -55°C to +125°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
90
$5.75
180
$5.72
270
$5.70
360+
$5.68
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Mounting Method:
Panel Mount