text.skipToContent text.skipToNavigation

Manufacturer Part #

180-M44-213R911

180 Series 44 Position Machined Female Dip Solder Nickel Shell High Density DSub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 180-M44-213R911 - Technical Attributes
Attributes Table
Style/Orientation: High Density Receptacle
No of Positions: 44
Termination: Male/Pin Solder Cup
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$648.50
USD
Quantity
Unit Price
50
$12.97
100
$12.88
150+
$12.80
Product Variant Information section