text.skipToContent text.skipToNavigation

Manufacturer Part #

183-009-213R541

9 Position 2 Row Right Angle Through Hole Female D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 183-009-213R541 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
Termination: Male/Pin Solder Cup
Material: Front Metal
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
540
Multiple Of:
90
Total
$1,749.60
USD
Quantity
Unit Price
90
$3.34
180
$3.31
270
$3.29
360
$3.28
450+
$3.24
Product Variant Information section