text.skipToContent text.skipToNavigation

Manufacturer Part #

191-015-213L561

15 Position Dual Row Female Solder Tail Nickel Plated D-Sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 191-015-213L561 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 15
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
70
Multiple Of:
70
Total
$194.60
USD
Quantity
Unit Price
70
$2.78
140
$2.75
210
$2.74
350
$2.72
700+
$2.68
Product Variant Information section