text.skipToContent text.skipToNavigation

Référence fabricant

2-5747704-0

25 Position Dual Row Straight Through Hole Plug D-Sub Connector

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 2524
Product Specification Section
TE Connectivity 2-5747704-0 - Caractéristiques techniques
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 25
No of Rows: 2
Termination: Male/Pin Solder Cup
Pitch: 2.74 mm
Material: Front Metal
Shell Size: 3 B
Gender: Male
Color: Black
Current Rating: 6A
Contact Plating: Gold
Insulation Resistance: 5000MΩ
Operating Temperature: -55°C to +105°C
Méthode de montage : Through Hole
Fonctionnalités et applications

Overview:

Tyco Electronics is the world’s leading connector manufacturer.  Tyco Electronics Amplimite family of subminiature D connectors is the industry’s most extensive and versatile. These subminiature D connectors have become the most popular type of input/output (I/O) connectors in use today. 

Established and proven, they are rugged, easily used and have been widely adopted in standards for serial communications, telecommunications and local area networks (LANS).

Available in panel mount or free hanging configuration, Amplimite family offers interconnect solutions for wire-to-board, panel-to-panel and wire-to-panel applications. A wide choice of shell sizes, number of positions and contact sizes is also available.

HD-20 Front Metal-Shell Straight Posted Series represents one of 3 versions of straight posted connectors available, the other two being full metal-shell or all-plastic. Presently offered in 9, 15, 25 and 37 positions with shell sizes ranging from 1 through 4, the HD-20 Front Metal-Shell connector line also features flame retardant thermoplastic housing material as well as the option to have standard mounting holes or 4-40 threaded inserts or 4-40 fixed female screwlocks. The HD-20 series of connectors are preloaded with size 20 DF posted contacts, which are based on .040 inches [1.02 cm] pin diameters with contact centerlines of .109 x .112 inches [2.77 x 2.85 cm]. This size is the most common variety.

2-5747704-0 is an Amplimite HD-20 Series Board Mount Plug with 25 (pin/male contact) positions housed in a size 3 front metal tin plated with retention 4-40 inserts.

The 2-5747704-0 comes with preloaded 20 DF posted contacts.

Mating options can also be found in the Related Products Tab.

Pricing Section
Stock global :
90
États-Unis:
90
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines
Commande minimale :
5
Multiples de :
1
Total 
22,40 $
USD
Quantité
Prix unitaire
5
$4.48
20
$4.39
50
$4.33
125
$4.28
300+
$4.17
Product Variant Information section