text.skipToContent text.skipToNavigation

Manufacturer Part #

2-748003-0

HD20 Series 9 Position Straight Plug Board Mount D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
TE Connectivity 2-748003-0 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 9
No of Rows: 2
Termination: Male/Pin Solder Cup
Pitch: 2.74 mm
Material: Front Metal
Shell Size: 1 E
Gender: Male
Color: Black
Current Rating: 6A
Voltage Rating: 125V
Contact Plating: Gold
Insulation Resistance: 5000MΩ
Operating Temperature: -55°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,465
USA:
2,465
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
17
Multiple Of:
17
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$47.60
USD
Quantity
Unit Price
17
$2.80
51
$2.76
85
$2.74
340
$2.69
510+
$2.65
Product Variant Information section