Manufacturer Part #
5552116-1
50 Position Dual Row Straight Plug Through Hole PCB Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:480 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5552116-1 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Plug |
| No of Positions: | 50 |
| Termination: | Straight Solder Pins |
| Mounting Method: | Through Hole |
Features & Applications
The 5552116-1 is a 50 position, dual row straight receptacle through hole ribbon PCB connector.
Product Type Features:
- Number of Positions = 50
- Bracket Material = Thermoplastic
- Product Type = Connector
- Product Line = CHAMP
- PCB Mount Style = Vertical
- Orientation = Standard
- Profile = Standard
- Mating Connector Lock = With
- Mating Connector Lock Type = Screwlocks
- PCB Mount Retention = Without
- Grounded = No
- Color = Black
- PC Board Material = Glass-filled Polyester
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
4
$6.45
15
$6.38
30
$6.35
100
$6.29
200+
$6.22
Product Variant Information section
Available Packaging
Package Qty:
480 per Tray
Mounting Method:
Through Hole