Manufacturer Part #
5552726-1
50 Position 2.16 mm Dual Row Right Angle Panel Mount Plug Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:360 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5552726-1 - Technical Attributes
Attributes Table
| No of Positions: | 50 |
Features & Applications
The 5552726-1 is a CHAMP PCB Connector that is fully intermateable with existing connectors of a similar design. They are capable of accommodating printed circuit board thicknesses from .062-.125. It has an Operating temperature range of -40°C to +105°C.
The connector is designed for high density wave solderable applications, eliminating the need for hand soldering, except for Edge Mount Connectors and can be applied to either single- or double-sided boards.
Product Features:
- Product Type = Connector
- Connector Style = Plug
- Product Line = CHAMP
- PCB Mount Style = Right Angle
- Orientation = Standard
- Mating Connector Lock = Without
- PCB Mount Retention = With
- Grounded = No
- Panel Thickness (mm [in]) = 1.57 [0.062]
- Panel Mount Retention = With
- Panel Attachment Style = Rear Mount
- Plate Material = Thermoplastic
- Comb Material = Thermoplastic
- Shielded = No
- Solder Tail Contact Plating = Tin
- Centerline (mm [in]) = 2.16 [0.085]
- PCB Mount Retention Type = Self-Tapping
- Contact Plating, Mating Area, Material = Gold
- Contact Base Material = Copper Alloy
- Housing Material = Thermoplastic - GF
Application:
- Medical Equipment
- Data Control Systems
- Telephone Interconnect Systems
- Electronic Instrumentation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
3
$8.81
10
$8.72
25
$8.65
75
$8.57
150+
$8.47
Product Variant Information section
Available Packaging
Package Qty:
360 per Tray