Manufacturer Part #
5554381-2
64 Position Dual Row Free Hanging Receptacle IDC Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5554381-2 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Free Hanging Receptacle |
| No of Positions: | 64 |
| Termination: | IDC |
Features & Applications
The 5554381-2 CHAMP Cable Connectors are intermateable and interchangeable with existing connectors of a similar design. The CHAMP Connector product line is ideally suited for use in all phases of the telecommunications industry, computer terminals, test equipment, business and copying machines, telemetering, and various equipment used in the security industry.
The standard CHAMP Cable Connectors are available in 14-, 24-, 36-, 50-, and 64-position sizes. The shielded CHAMP Cable Connectors are available in 24-, 36-, and 50- position sizes.
Features:
- Connector Classification = IDC
- Product Category = Connectors
- Product Type = Connector
- Gender = Receptacle
- Mating Connector Lock = With
- Mating Connector Lock Type = Integral Locking Latch
- Slot Type Letter Code = B
- Wire/Cable Type = 7 Strand, Solid
- Insulation Diameter (mm [in]) = 1.14 [.045] Max.
- Profile = Standard
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
500+
$9.07
Product Variant Information section
Available Packaging
Package Qty:
500 per Tray