text.skipToContent text.skipToNavigation

Manufacturer Part #

5745071-2

HD20 Series 9 Position Straight Plug Plastic Shell Board Mount D-Sub

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5745071-2 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 9
No of Rows: 2
Termination: Male/Pin Solder Cup
Pitch: 2.76 mm
Material: Plastic
Shell Size: 1 E
Gender: Male
Color: Black
Current Rating: 6A
Voltage Rating: 125V
Contact Plating: Gold
Insulation Resistance: 5000MΩ
Operating Temperature: -55°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
941
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$43.30
USD
Quantity
Unit Price
10
$4.33
25
$4.27
50
$4.23
150
$4.16
300+
$4.07
Product Variant Information section