text.skipToContent text.skipToNavigation

Manufacturer Part #

5745185-1

HD20 Series 15 Position Straight Socket Board Mount D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5745185-1 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 15
Termination: Female/Socket Solder
Material: Full Metal
Mounting Method: Through Hole
Features & Applications

Overview:

Tyco Electronics is the world’s leading connector manufacturer.  Tyco Electronics Amplimite family of subminiature D connectors is the industry’s most extensive and versatile. These subminiature D connectors have become the most popular type of input/output (I/O) connectors in use today. 

Established and proven, they are rugged, easily used and have been widely adopted in standards for serial communications, telecommunications and local area networks (LANS).

Available in panel mount or free hanging configuration, Amplimite family offers interconnect solutions for wire-to-board, panel-to-panel and wire-to-panel applications. A wide choice of shell sizes, number of positions and contact sizes is also available.

HD-20 Full Metal-Shell Straight Posted Series represents one of 3 versions of straight posted connectors available, the other two being front metal-shell or all-plastic. Presently offered in 9, 15, 25, 37 and 50 positions with shell sizes ranging from 1 through 5, the HD-20 Full Metal-Shell connector line also features flame retardant thermoplastic housing material as well as the option to have grounding indents or clinch nuts or mounting holes. The HD-20 series of connectors are preloaded with size 20 DF posted contacts, which are based on .040 inches [1.02 cm] pin diameters with contact centerlines of .109 x .112 inches [2.77 x 2.85 cm]. This size is the most common variety.

5745185-1 is an Amplimite HD-20 Series Board Mount Receptacle with 15 (female contact) positions housed in a size 2 full metal tin plated shell body with mounting holes.

The 5745185-1 comes with preloaded 20 DF posted contacts.

Mating options can also be found in the Related Products Tab

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
351
Multiple Of:
351
Total
$2,829.06
USD
Quantity
Unit Price
351+
$8.06
Product Variant Information section