Manufacturer Part #
5748634-1
HDP22 Series 15 Position Crimp Contact Shielded Hardware Socket Metal Kit D-Sub
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1400 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5748634-1 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Cable Receptacle |
| No of Positions: | 15 |
| Termination: | Crimp Snap |
| Material: | Front Metal |
| Mounting Method: | Through Hole |
Features & Applications
The 5748634-1 is a part of HDP22 Series 15 Position Crimp Contact Shielded Hardware Socket Metal Kit D-Sub Connector.
Features:
- Product Type = Connector
- Product Series = HDP-20 (Crimp Snap)
- Mating Connector Lock = Without
- Mating Connector Lock Type = Clinch Nut, 4-40 UNC
- Shell Size = 1
- Number of Positions = 15
- Cable Insulation Diameter (mm [in]) = 4.19 – 11.56 [0.165 – 0.455]
- Shell Plating = Tin
- Shield Plating = Tin
- Connector Style = Receptacle
- RoHS/ELV Compliance = RoHS compliant, ELV compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
1,400+
$2.78
Product Variant Information section
Available Packaging
Package Qty:
1400 per Bag
Mounting Method:
Through Hole