text.skipToContent text.skipToNavigation

Manufacturer Part #

580-M09-113L001

CONN MICRO-D MALE 9P VRT PCB 15u"

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 580-M09-113L001 - Technical Attributes
Attributes Table
No of Positions: 9
No of Rows: 2
Termination: Solder
Pitch: 1.27 mm
Material: Brass
Gender: Male
Color: Beige
Current Rating: 2A
Voltage Rating: 60V
Contact Plating: Gold
Insulation Resistance: 1000MΩ
Operating Temperature: -40°C to +125°C
Type: Micro-D
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
109
Multiple Of:
109
Total
$1,960.91
USD
Quantity
Unit Price
109+
$17.99
Product Variant Information section