text.skipToContent text.skipToNavigation

Manufacturer Part #

621-009-660-043

621 Series 9 Position Dual Row Right Angle Plug D-Sub Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 621-009-660-043 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 9
No of Rows: 2
Termination: Solder
Pitch: 2.77 mm
Material: Front Metal
Gender: Male
Color: Black
Current Rating: 3A
Contact Plating: Gold
Insulation Resistance:
Operating Temperature: -55°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$101.50
USD
Quantity
Unit Price
50
$2.03
150
$2.00
200
$1.99
500
$1.97
750+
$1.94
Product Variant Information section