text.skipToContent text.skipToNavigation

Manufacturer Part #

621-025-268-032

621 Series 25 Position Right Angle Standard Free Hanging Plug Through Hole D-Sub

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
EDAC 621-025-268-032 - Technical Attributes
Attributes Table
Style/Orientation: Standard Free Hanging Plug
No of Positions: 25
Termination: PCB
Material: Full Metal
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
50
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$211.50
USD
Quantity
Unit Price
25
$4.23
75
$4.16
100
$4.15
250
$4.09
375+
$4.03
Product Variant Information section