text.skipToContent text.skipToNavigation

Manufacturer Part #

626-009-662-032

626 Series 9 Position Dual Row Right Angle Receptacle D-Sub Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 626-009-662-032 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
No of Rows: 2
Termination: Solder
Pitch: 2.77
Material: Front Metal
Gender: Female
Color: Black
Current Rating: 3A
Contact Plating: Gold
Insulation Resistance: 5GΩ
Operating Temperature: -55°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$227.00
USD
Quantity
Unit Price
25
$2.30
75
$2.27
125
$2.25
500
$2.21
750+
$2.18
Product Variant Information section