text.skipToContent text.skipToNavigation

Manufacturer Part #

628-009-228-046

628 Series 9 Position 2 Row Shielded Panel Mount D-Sub Receptacle

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 628-009-228-046 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
Termination: PCB
IP Rating: IP67
Material: Front Metal
Mounting Method: Boardlock
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$85.50
USD
Quantity
Unit Price
25
$3.42
75
$3.37
125
$3.35
250
$3.31
500+
$3.26
Product Variant Information section