Manufacturer Part #
629-5W5-240-4N3
629 Series 5 Position Single Row Right Angle Plug D-Sub Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | EDAC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
EDAC 629-5W5-240-4N3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
EDAC 629-5W5-240-4N3 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Plug |
| No of Positions: | 5 |
| No of Rows: | 1 |
| Termination: | Solder |
| Material: | Front Metal |
| Gender: | Male |
| Color: | Black |
| Current Rating: | 40A |
| Voltage Rating: | 125V |
| Contact Plating: | Gold Flash |
| Insulation Resistance: | 5GΩ |
| Operating Temperature: | -55°C to +125°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
50
$7.69
100
$7.65
150
$7.63
200
$7.61
250+
$7.56
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Through Hole