text.skipToContent text.skipToNavigation

Manufacturer Part #

680M3W3173L010

680M Series 3 Position Single Row 5 G Ohm Male D-Sub Mixed Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
NorComp 680M3W3173L010 - Technical Attributes
Attributes Table
Style/Orientation: Standard Panel Mount Plug
No of Positions: 3
No of Rows: 1
Termination: Solder
Material: Brass
Gender: Male
Color: Black
Voltage Rating: 250V
Contact Plating: Nickel
Insulation Resistance: 5GΩ
Operating Temperature: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
70
USA:
70
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
70
Multiple Of:
70
Total
$179.20
USD
Quantity
Unit Price
70
$2.56
140
$2.53
210
$2.52
350
$2.50
700+
$2.46
Product Variant Information section