text.skipToContent text.skipToNavigation

Manufacturer Part #

680S7W2103L401

680S Series 7 Position Mixed Contact Panel Mount Plug D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 680S7W2103L401 - Technical Attributes
Attributes Table
Style/Orientation: Standard Panel Mount Plug
No of Positions: 7
No of Rows: 2
Termination: Male/Pin Solder Cup
IP Rating: IP67
Material: Full Metal
Gender: Male
Color: Black
Current Rating: 40A
Contact Plating: Gold Flash
Insulation Resistance: 5GΩ
Operating Temperature: -55°C to +125°C
Type: Standard
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
80
Multiple Of:
80
Total
$703.20
USD
Quantity
Unit Price
80
$8.79
160
$8.74
240+
$8.69
Product Variant Information section