745414-7 in Tube by TE Connectivity | D-Sub Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

745414-7

HD20 Series 50 Position Straight Plug Board Mount D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 745414-7 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 50
Termination: Male/Pin Solder Cup
Material: Full Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
280
Multiple Of:
280
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,388.80
USD
Quantity
Unit Price
280+
$29.96
Product Variant Information section