Manufacturer Part #
747250-6
9 Position Dual Row Solder Right Angle Through Hole Plug Male Pins Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:650 per Tray Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 747250-6 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Plug |
| No of Positions: | 9 |
| No of Rows: | 2 |
| Termination: | Solder |
| Pitch: | 2.74 mm |
| Material: | Front Metal |
| Shell Size: | 1 E |
| Gender: | Male |
| Color: | Black |
| Current Rating: | 6A |
| Contact Plating: | Tin |
| Operating Temperature: | -55°C to +105°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
650+
$3.81
Product Variant Information section
Available Packaging
Package Qty:
650 per Tray
Mounting Method:
Panel Mount