text.skipToContent text.skipToNavigation

Manufacturer Part #

8655MH2501BLF

Metal Nickel Plated Size 25 Shielded 180° 4-40 Mating Screws 2 Piece Backshell

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 8655MH2501BLF - Technical Attributes
Attributes Table
No of Positions: 25
Material: Plastic
Color: Silver
Operating Temperature: -55°C to +125°C
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
100
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.90
USD
Quantity
Unit Price
5
$5.18
20
$5.07
40
$5.02
125
$4.93
250+
$4.83
Product Variant Information section