Manufacturer Part #
DA15-PD
DPD Series 15 Position Metal Frame Solder Contact Plug D-Sub Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Std. Mfr. Pkg | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Adam Tech DA15-PD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Adam Tech DA15-PD - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Panel Mount Plug |
| No of Positions: | 15 |
| Termination: | Male/Pin Solder Cup |
| Material: | Front Metal |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.483
1,250
$0.481
2,000
$0.476
2,500
$0.474
5,000+
$0.465
Product Variant Information section
Available Packaging
Package Qty:
50 per Std. Mfr. Pkg