text.skipToContent text.skipToNavigation

Manufacturer Part #

DA15-SL-24

DSL Series 15 Position Metal Frame Right Angle Socket D-Sub Connector

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech DA15-SL-24 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 15
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Features & Applications
The DA15-SL-24 is a part of DSL Series .318" 15 Position right angle Socket PCB mount D-Sub connectors and popular interface for many I/O applications

These connectors are Offered in 9, 15, 25 and 37 positions they are a good choice for a low cost industry standard connection. Manufactured with precision stamped contacts offering a choice of contact plating and a wide selection of mating and mounting options

Features:

  • Industry standard compatibility
  • Durable metal shell design
  • Precision formed contacts
  • Variety of Mating and mounting options

Material & Specifications:

  • Standard insulator: PBT, 30% glass reinforced, rated UL94V-0
  • Optional Hi-Temp insulator: Nylon 6T
  • Insulator color: Black
  • Contacts: Phosphor Bronze
  • Shell: Steel, Tin or Zinc plated
  • Hardware: Brass, Nickel plated
  • Operating voltage: 250 V AC / DC max.
  • Current rating: 5 Amps max.
  • Contact resistance: 20 m Ω max. initial
  • Insulation resistance: 5000 MΩ min.
  • Dielectric withstanding voltage: 1000 V AC for 1 minute
  • Insertion force: 0.75 lbs max
  • Extraction force: 0.44 lbs min
  • Operating temperature: -55°C to +105°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,180.00
USD
Quantity
Unit Price
1,000+
$1.18
Product Variant Information section