Manufacturer Part #
DA15-SQ-SD4
DSQ Series 15 Position Metal Frame Right Angle Socket D-Sub Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Std. Mfr. Pkg | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Adam Tech DA15-SQ-SD4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Adam Tech DA15-SQ-SD4 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Receptacle |
| No of Positions: | 15 |
| Termination: | PCB |
| Material: | Front Metal |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000+
$2.22
Product Variant Information section
Available Packaging
Package Qty:
3000 per Std. Mfr. Pkg