DB25-PF-M2 in Std. Mfr. Pkg by Adam Tech | D-Sub Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DB25-PF-M2

DPF Series 25 Position Metal Frame Plug Ribbon Cable IDC D-Sub Connector

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech DB25-PF-M2 - Technical Attributes
Attributes Table
Style/Orientation: Standard Cable Plug
No of Positions: 25
Termination: IDC
Material: Front Metal
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$1,830.00
USD
Quantity
Unit Price
1,000
$1.83
1,250+
$1.82
Product Variant Information section