DC37-PL-24 in Tray by Adam Tech | D-Sub Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DC37-PL-24

DPL Series 37 Position Metal Frame Right Angle Plug D-Sub Connector

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech DC37-PL-24 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 37
Termination: PCB
Material: Front Metal
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
80
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$115.20
USD
Quantity
Unit Price
1
$1.46
30
$1.44
100
$1.42
250
$1.40
750+
$1.37
Product Variant Information section