text.skipToContent text.skipToNavigation

Manufacturer Part #

DE09-HD-PN-TS

9 Position Metalized D-Sub Hood

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
Adam Tech DE09-HD-PN-TS - Technical Attributes
Attributes Table
Style/Orientation: Standard Cable Receptacle
No of Positions: 9
Material: Plastic
Color: Silver
Operating Temperature: -65°C to +125°C
Type: Backshells
Mounting Method: Screw Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$40.25
USD
Quantity
Unit Price
50
$0.805
150
$0.785
500
$0.765
1,000
$0.755
2,000+
$0.73
Product Variant Information section