text.skipToContent text.skipToNavigation

Manufacturer Part #

DE09-SD-JS

DSD Series 9 Position Metal Frame Top Side Rivet Mount D-SUB Socket

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech DE09-SD-JS - Technical Attributes
Attributes Table
Style/Orientation: Standard PCB Mount Receptacle
No of Positions: 9
Termination: Female Solder Cup
Material: Full Metal
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$459.00
USD
Quantity
Unit Price
1,000
$0.459
2,000
$0.452
3,000
$0.448
4,000+
$0.443
Product Variant Information section