text.skipToContent text.skipToNavigation

Manufacturer Part #

DE09-SL-26

DSL Series 9 Position Metal Frame Right Angle Socket D-Sub Connector

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech DE09-SL-26 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
Termination: PCB
Material: Front Metal
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1800
Multiple Of:
1800
Total
$1,569.60
USD
Quantity
Unit Price
1,800+
$0.872
Product Variant Information section