text.skipToContent text.skipToNavigation

Manufacturer Part #

DPD-09-00-B3

9 Position Right-Angle Stacked D-Sub Connector

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2323
Product Specification Section
Adam Tech DPD-09-00-B3 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
Termination: PCB
Material: Full Metal
Pricing Section
Global Stock:
45
USA:
45
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
45
Multiple Of:
45
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$84.60
USD
Quantity
Unit Price
45
$1.88
135
$1.85
225
$1.84
450
$1.82
900+
$1.80
Product Variant Information section