Manufacturer Part #
DX30M-80-CV2
80 Position DXM Series D-Sub Die Cast Cover
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:15 per Tray Mounting Method:Wire Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hirose Electric DX30M-80-CV2 - Technical Attributes
Attributes Table
| No of Positions: | 80 |
| Material: | Plastic |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
15
$13.94
30
$13.84
45
$13.79
60
$13.75
75+
$13.63
Product Variant Information section
Available Packaging
Package Qty:
15 per Tray
Mounting Method:
Wire Mount