text.skipToContent text.skipToNavigation

Manufacturer Part #

LD09P13A4GV00LF

9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port D-Subminiature

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions LD09P13A4GV00LF - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 9
No of Rows: 1
Termination: Solder
Material: Front Metal
Shell Size: 1 E
Gender: Male
Color: Black
Current Rating: 5A
Voltage Rating: 250V
Contact Plating: Gold
Insulation Resistance: 5000MΩ
Operating Temperature: -55°C to +105°C
Type: Standard
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1190
Multiple Of:
1190
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$821.10
USD
Quantity
Unit Price
1,190
$0.69
2,380+
$0.67
Product Variant Information section