Manufacturer Part #
SDB-09BMMA-SL7001
D-SUB FIELD ISNTALLABLE 9P M CONNECTOR M PIN SOLDER, SCREW
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol LTW | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Cable Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol LTW SDB-09BMMA-SL7001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol LTW SDB-09BMMA-SL7001 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Cable Plug |
| No of Positions: | 9 |
| No of Rows: | 2 |
| Termination: | Male/Pin Solder Cup |
| IP Rating: | IP67 |
| Material: | Plastic |
| Gender: | Male |
| Color: | Black |
| Current Rating: | 5A |
| Voltage Rating: | 125V |
| Contact Plating: | Gold Flash |
| Insulation Resistance: | 500MΩ |
| Operating Temperature: | -40°C to +105°C |
| Type: | Standard |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$4.31
15
$4.21
40
$4.15
100
$4.09
250+
$3.98
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Cable Mount