Manufacturer Part #
6116317-6
8 Position 2x8 Right Angle Through Hole With LED Stacked RJ45 Modular Jack
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 6116317-6 - Technical Attributes
Attributes Table
| Style: | Shielded Jack |
| No of Positions: | 8 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
40+
$51.89
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray
Mounting Method:
Through Hole