text.skipToContent text.skipToNavigation

Manufacturer Part #

69255-001LF

8 Position 1.27 mm Pitch Vertical Modular Jack Assembly

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2217
Product Specification Section
Amphenol Communications Solutions 69255-001LF - Technical Attributes
Attributes Table
Type: RJ-45
Style: Industrial RJ
No of Positions: 8
No of Rows: 1
Shielding: Yes
Color: Black
Contact Material: Copper Alloy
Material Finish: Gold
Orientation: Straight
Operating Temp Range: -40°C to +70°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
52
USA:
52
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
22
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.42
USD
Quantity
Unit Price
30
$1.11
120
$1.07
300
$1.05
750
$1.03
1,200+
$0.995
Product Variant Information section