Manufacturer Part #
JXD0-0025NL
G/Y LEDs 1000 BASE-T 1 Port R/A Shielded EMI Finger RJ45 Magjack Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Pulse Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Pulse Electronics JXD0-0025NL - Technical Attributes
Attributes Table
| Type: | RJ-45 |
| Style: | Industrial RJ |
| No of Positions: | 1 |
| No of Rows: | 1 |
| Shielding: | Yes |
| Contact Material: | Phosphor Bronze |
| Material Finish: | Gold |
| Orientation: | Right Angle |
| Operating Temp Range: | -40°C to +85°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
50
$4.90
100
$4.85
150
$4.82
200
$4.80
250+
$4.73
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Through Hole